GCB60DYRQ

Heilind Number:SULGCB60DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DYRQ

Detailed Description

This female PCB connector, SKU GCB60DYRQ, boasts a robust design perfect for high-reliability applications. Featuring two rows with a total of 120 positions, this connector ensures secure and efficient board-to-board connections. With a pitch of 1.27mm (.05 in) and cantilever contact type, it guarantees precise and reliable signal transmission. The use of PA9T and Phosphor Bronze, along with gold contact plating, not only ensures durability but also enhances conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. The termination method via card extender and matte tin plating further ensure reliable and stable connections, while the straddle mount orientation and compact dimensions of .61 in (15.49mm) height and 9.4mm (.37 in) width make it easy to integrate into various PCB designs. With a voltage rating of 300VAC and an amperage of 1A, this connector is a dependable choice for your electronic connectivity needs.