GCB60DYRT

Heilind Number:SULGCB60DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB60DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB60DYRT
Amperage:1 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB60DYRT

Detailed Description

Featuring a robust construction with PA9T and phosphor bronze materials, our SKU GCB60DYRT connector is designed for high-performance applications. With an amperage rating of 1A and a voltage capacity of 300VAC, this female connector ensures reliable power transmission. Boasting two rows of contacts and a threaded mount type, it offers secure and stable connectivity on PCBs. The termination method using a card extender, along with gold-plated phosphor bronze contacts, guarantees excellent signal integrity. With a pitch of 1.27mm, it accommodates precise PCB layouts with 120 positions. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its cantilever contact type and straddle orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution for board-to-board connections. The matte tin termination plating ensures durability and longevity. Perfect for hi-rel applications, this connector is a reliable choice for demanding electronic systems.