GCB64DHAN

Heilind Number:SULGCB64DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULGCB64DHAN

Detailed Description

The GCB64DHAN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and featuring two rows of contacts, it offers reliable connectivity in tight spaces. This connector, with a voltage rating of 300 VAC and an amperage of 1A, ensures safe and efficient power transmission. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it ideal for efficient signal transmission. Operating in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With 128 positions and a tail length of 2.54mm (.1 in), this connector provides ample connectivity options. The termination method is through-hole, and the termination plating is matte tin, ensuring secure and durable mounting on PCBs. Measuring .915 in (23.24mm) in height and 9.4mm (.37 in) in width, it is compact yet sturdy. The GCB64DHAN is a top choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.