GCB64DHAR

Heilind Number:SULGCB64DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULGCB64DHAR

Detailed Description

Introducing the GCB64DHAR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliability and durability. With a 1A amperage rating and 300VAC voltage, it provides secure power transmission. The female gender, right-angle orientation, and metal board lock mount type offer versatile installation options. With 128 positions and hairpin contacts plated in gold, it guarantees excellent connectivity. The 1.27mm pitch and -65 to 125°C operating temperature range make it suitable for a wide range of environments. Its compact size, measuring 9.4mm in width and 23.24mm in height, allows for efficient PCB integration. The matte tin termination plating ensures optimal signal transfer. Trust the GCB64DHAR for your connectivity needs in aerospace, defense, and industrial applications.