GCB64DHAS

Heilind Number:SULGCB64DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHAS
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB64DHAS

Detailed Description

Introducing the GCB64DHAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable power and signal transmission. With a 1A amperage rating and 300VAC voltage capacity, it meets stringent performance requirements. The female connector with two rows and side hole mount type offers versatility in installation. Its Thru Hole termination method and gold-plated contact material guarantee excellent conductivity. The 1.27mm pitch and Hairpin contact type provide precise alignment and secure mating. With 128 positions and a tail length of 2.54mm, it accommodates complex connectivity needs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring 23.24mm in height and 9.4mm in width, suits space-constrained applications. With matte tin termination plating and compliance with industry standards, the GCB64DHAS is the perfect choice for reliable and efficient PCB connections.