GCB64DHAT

Heilind Number:SULGCB64DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULGCB64DHAT

Detailed Description

Featuring a robust design for reliable connectivity, the GCB64DHAT PCB Connector is engineered with precision and durability in mind. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector ensures efficient power transmission in your electronic devices. The PA9T and phosphor bronze construction, combined with gold contact plating, guarantees superior conductivity and longevity. Tailored for high-performance applications, it boasts an amperage rating of 1A and an operating temperature range of -65 to 125°C. With a right-angle orientation and threaded mount type, installation is convenient and secure. This connector, with 128 positions across two rows, is perfect for demanding board-to-board or card edge connections. Trust in the GCB64DHAT for seamless and durable interconnect solutions in your electronic systems.