| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB64DHBD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 128 |
| Tail Length: | .17 in, 4.32 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 23.24 mm, .915 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB64DHBD |
GCB64DHBD
| Heilind Number: | SULGCB64DHBD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB64DHBD |
| ECAD Model: |
Specifications
Detailed Description
The GCB64DHBD is a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and signal integrity. With a low 1A amperage and 300VAC voltage rating, it is suitable for a wide range of applications. The 2-row, 128-position layout allows for versatile connectivity, while the right-angle orientation and clearance hole mount type offer flexibility in installation. Tailored for demanding environments, this connector has an operating temperature range of -65 to 125°C and matte tin termination plating. Whether used in industrial machinery, telecommunications, or consumer electronics, the GCB64DHBD guarantees performance and durability.

