GCB64DHBN

Heilind Number:SULGCB64DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHBN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:128
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB64DHBN

Detailed Description

Featuring PA9T and Phosphor Bronze construction, SKU GCB64DHBN is a high-quality board-to-board PCB connector designed for reliable performance in electronic assemblies. With a current rating of 1A and a voltage capacity of 300VAC, this female connector is ideal for power and signal transmission in various applications. Its two rows of contacts, with a pitch of 1.27mm, offer a total of 128 positions for secure connectivity. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in demanding environments. Its right-angle orientation and no-mounting design make it easy to integrate onto PCBs. The connector's compact dimensions, with a height of 23.24mm and width of 9.4mm, allow for space-efficient installation. Termination is via thru-hole soldering with matte tin plating, providing a reliable and robust connection. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the GCB64DHBN connector guarantees dependable performance.