GCB64DHFR

Heilind Number:SULGCB64DHFR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHFR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHFR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Surface Mount
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULGCB64DHFR

Detailed Description

The GCB64DHFR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a current rating of 1A and voltage tolerance of 300VAC, it meets stringent power requirements. This female connector, with two rows of 128 hairpin contacts, guarantees secure and efficient mating. Its surface mount termination method and matte tin plating offer easy installation and durability. Operating within a wide temperature range of -65 to 125°C, it's suitable for both standard and extreme conditions. The straight orientation, compact dimensions of 9.4mm width and 15.49mm height, along with a 1.27mm pitch, make it ideal for space-constrained PCB layouts. Trust the GCB64DHFR for high-reliability connections in aerospace, military, and industrial electronics.