GCB64DHFT

Heilind Number:SULGCB64DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHFT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB64DHFT

Detailed Description

Introducing the GCB64DHFT, a high-performance board to board PCB connector designed for precision and reliability in electronic applications. This connector features a female gender, with two rows for efficient connectivity. Its threaded mount type ensures secure attachment, while surface mount termination method facilitates easy installation. Crafted with PA9T and phosphor bronze materials, it guarantees durability and efficient signal transmission. The gold contact plating offers excellent conductivity, suitable for applications requiring a 1A current and 300VAC voltage. With 128 positions, a pitch of 1.27mm, and straight orientation, it allows for seamless board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained PCB layouts. The matte tin termination plating further enhances its reliability. Whether used in industrial machinery, telecommunications, or consumer electronics, the GCB64DHFT ensures optimal performance, meeting the most stringent connectivity requirements.