GCB64DHHD

Heilind Number:SULGCB64DHHD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHHD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHHD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULGCB64DHHD

Detailed Description

Our SKU GCB64DHHD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T housing and phosphor bronze contacts plated with gold, it ensures reliable and low-resistance connectivity. With a current rating of 1A and a voltage withstand of 300VAC, this connector is suitable for power and signal transmission. The two-row, 128-position layout allows for versatile connectivity on your PCB. Its hairpin contact type and thru-hole termination method provide secure and efficient assembly. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in harsh environments. The connector's compact form factor, with dimensions of 9.4mm in width and 15.49mm in height, saves space on your board. Its clearance hole mount type and matte tin termination plating further enhance its durability and performance. Trust the GCB64DHHD for high-reliability connections in your electronic designs.