GCB64DHHN

Heilind Number:SULGCB64DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULGCB64DHHN

Detailed Description

Introducing the GCB64DHHN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission with a rated amperage of 1A and a voltage capacity of 300VAC. Featuring a female gender, 2 rows of Hairpin contacts, and a 1.27mm pitch, it offers seamless integration on PCBs. The contact plating of Gold and termination plating of Matte Tin enhance conductivity and durability. With 128 positions and a straight orientation, it allows for efficient board mating. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector meets the demands of diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Ideal for use in telecommunications, industrial equipment, and aerospace systems, the GCB64DHHN guarantees optimal performance and longevity. Elevate your connectivity solutions with this top-of-the-line connector.