| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB64DHHT |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB64DHHT |
GCB64DHHT
| Heilind Number: | SULGCB64DHHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB64DHHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB64DHHT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. Boasting a dual-row, threaded mount design and hairpin contacts, it offers secure connectivity with a pitch of 1.27mm. With a maximum voltage rating of 300VAC and operating temperature range spanning from -65 to 125°C, it guarantees optimal performance in a wide range of conditions. This connector, with 128 positions and a .125-inch tail length, is ideal for high-density applications that require durability and stability. Trust the GCB64DHHT for seamless connectivity in your critical electronic systems.

