GCB64DHLN

Heilind Number:SULGCB64DHLN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHLN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHLN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB64DHLN

Detailed Description

The GCB64DHLN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of contacts, this connector offers reliable and efficient connectivity. The female connector, made of PA9T and phosphor bronze with gold plating, ensures excellent signal transmission. Operating at a voltage of 300VAC and with a current rating of 1A, it is suitable for a wide range of electronic systems. The termination method is thru-hole, with matte tin plating for durability. With 128 positions and hairpin contacts, it provides a secure and stable connection. This connector is designed for straight orientation, with a tail length of 4.06mm (.16in) for easy installation. Operating temperature range of -65 to 125°C makes it ideal for harsh environments. The connector has a compact design, with a height of .61in (15.49mm) and a width of 9.4mm (.37in), making it suitable for space-constrained applications. Whether used in aerospace, military, or industrial settings, the GCB64DHLN guarantees high reliability and performance.