GCB64DHLR

Heilind Number:SULGCB64DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHLR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHLR
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB64DHLR

Detailed Description

Introducing the GCB64DHLR, a high-performance female connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and durability. With a rated amperage of 1 A and voltage of 300 VAC, it meets stringent power requirements. The connector offers 128 positions in a compact design, with a pitch of 1.27 mm for efficient PCB connectivity. Its straight orientation and Metal Board Lock mounting type make installation easy and secure. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The Matte Tin termination plating further enhances its performance and longevity. Ideal for board-to-board and card edge connections, the GCB64DHLR is a top choice for high-reliability applications.