GCB64DHLT

Heilind Number:SULGCB64DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHLT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHLT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB64DHLT

Detailed Description

The GCB64DHLT is a high-performance board-to-board PCB connector designed for demanding applications. With a gender of Female and a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity. It offers two rows of contacts with a pitch of 1.27mm, accommodating 128 positions for versatile use. The termination method is Thru Hole, and the contact plating is Gold, guaranteeing excellent signal transmission. Operating at a voltage of 300VAC and an extended temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and threaded mount type make installation easy, while the Matte Tin termination plating enhances durability. Perfect for aerospace, military, and industrial applications, the GCB64DHLT is a dependable choice for your connectivity needs.