GCB64DHND

Heilind Number:SULGCB64DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHND
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB64DHND

Detailed Description

Introducing the GCB64DHND, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable connectivity in harsh environments. With a current rating of 1A and a voltage capacity of 300VAC, it is ideal for power and signal transmission. The Hairpin contact design and straight orientation offer efficient mating, while the 2-row, 128-position configuration allows for versatile connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet sturdy solution for electronic assemblies. Trust in the GCB64DHND for high-reliability connections in aerospace, defense, and industrial applications.