| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB64DHNN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB64DHNN |
GCB64DHNN
| Heilind Number: | SULGCB64DHNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB64DHNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB64DHNN, a high-performance board-to-board PCB connector meticulously crafted for precision and durability. This connector features a female gender with two rows, each boasting 128 hairpin contact positions made of resilient phosphor bronze and plated with gold for optimal conductivity. With a pitch of 1.27mm and a voltage rating of 300 VAC, it guarantees reliable power transmission even in demanding environments. Its straight orientation and no mounting requirement make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in a wide range of applications. Trust in the GCB64DHNN for seamless and secure connectivity in your electronic systems.

