| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB64DHRD |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 128 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB64DHRD |
GCB64DHRD
| Heilind Number: | SULGCB64DHRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB64DHRD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB64DHRD, a versatile and reliable board-to-board PCB connector designed for high-performance applications. With a sleek, compact design, this connector features two rows of durable PA9T and phosphor bronze contacts, ensuring optimal conductivity. The gold-plated hairpin contacts offer superior signal transmission, while the clearance hole mount type and card extender termination method guarantee easy and secure installation. With a pitch of 1.27mm and a voltage rating of 300 VAC, this connector is suitable for a wide range of electronic systems. Its 128 positions and -65 to 125°C operating temperature range make it ideal for demanding environments. Trust the GCB64DHRD for seamless connectivity in your next project.

