GCB64DHRN

Heilind Number:SULGCB64DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHRN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:128
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB64DHRN

Detailed Description

Introducing the GCB64DHRN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring two rows of female connectors with a pitch of 1.27mm, this connector offers reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. Engineered with PA9T and Phosphor Bronze materials, it ensures robust performance even in extreme operating temperatures ranging from -65 to 125°C. The contact plating of gold and termination plating of matte tin provide excellent conductivity and corrosion resistance. With a hairpin contact type and straddle orientation, it guarantees secure mating and efficient signal transfer. Boasting 128 positions and a tail length of 4.06mm, it accommodates complex PCB layouts with ease. The connector's compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Whether used in aerospace, defense, or industrial electronics, the GCB64DHRN is the perfect choice for high-reliability interconnect solutions.