GCB64DHRT

Heilind Number:SULGCB64DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DHRT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:128
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:128
SKU:SULGCB64DHRT

Detailed Description

The GCB64DHRT connector, designed for high-reliability applications, features a durable construction with PA9T housing and Phosphor Bronze contacts. With a current rating of 1A and voltage of 300VAC, this female connector offers secure power delivery. Its two rows of Hairpin contacts, gold-plated for optimal conductivity, ensure reliable signal transmission. The threaded mount type and straddle orientation provide easy and stable installation on PCBs. With 128 positions and a pitch of 1.27mm, it offers high-density connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The 4.06mm tail length and compact dimensions make it space-efficient. Ideal for board-to-board and card edge connections, the GCB64DHRT connector is a crucial component in electronic systems requiring precision and durability.