| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB64DYFR |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 128 |
| Number of Rows: | 2 |
| Mount Type: | Metal Board Lock |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 128 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB64DYFR |
GCB64DYFR
| Heilind Number: | SULGCB64DYFR |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB64DYFR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB64DYFR, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic assemblies. Featuring PA9T housing and precision-engineered contacts made of phosphor bronze with gold plating, this connector ensures reliable signal transmission. With a compact design and surface mount termination method, it offers easy integration onto metal boards. The cantilever contact type and straight orientation provide secure and stable connections, accommodating 128 positions across 2 rows with a 1.27mm pitch. Operating at voltages up to 300VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The matte tin termination plating enhances durability. Perfect for demanding environments, the GCB64DYFR is a top choice for professionals in the electronics industry.

