GCB64DYFT

Heilind Number:SULGCB64DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DYFT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB64DYFT

Detailed Description

Introducing the GCB64DYFT, a high-performance PA9T and phosphor bronze female connector designed for seamless board-to-board PCB and card edge connections. With a compact pitch of 1.27mm (.05 in) and featuring two rows with a total of 128 positions, this connector ensures efficient data transfer with a maximum voltage of 300 VAC. The cantilever contact type and gold-plated phosphor bronze contacts guarantee reliable conductivity, even in demanding environments. Its straight orientation and threaded mount type, along with surface mount termination method and matte tin plating, offer easy and secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCB64DYFT is a versatile and durable solution for various applications. With a connector height of 15.49mm (.61 in) and width of 9.4mm (.37 in), it provides a perfect fit while maintaining robust performance. Designed for efficiency and longevity, this connector is a must-have for any electronics project. Elevate your connectivity with the GCB64DYFT.