GCB64DYHR

Heilind Number:SULGCB64DYHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DYHR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DYHR
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:128
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB64DYHR

Detailed Description

Introducing the GCB64DYHR, a high-performance PCB connector designed for demanding applications. With a robust construction featuring PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable power delivery at up to 1A and 300VAC. Its dual-row design with 128 positions and 1.27mm pitch offers ample connectivity options, perfect for complex circuitry. The Cantilever contact type guarantees secure mating, while the Metal Board Lock mount type ensures stable attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and rugged environments. Its compact form factor, measuring only 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Trust the GCB64DYHR for efficient and durable board-to-board connections in your designs.