GCB64DYRD

Heilind Number:SULGCB64DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DYRD
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB64DYRD

Detailed Description

The GCB64DYRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in harsh environments. With a low-profile design, it is ideal for compact electronic devices. The cantilever contact type and straddle orientation provide secure connections, while the clearance hole mount type and card extender termination method offer easy installation. With a pitch of 1.27mm (.05 in) and 128 positions, it allows for high-density board-to-board connections. Operating at a voltage of 300 VAC and with a current rating of 1A, it is suitable for a wide range of power and signal applications. The connector is also designed for durability, with a matte tin termination plating and an operating temperature range of -65 to 125°C. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the GCB64DYRD delivers uncompromising performance.