GCB64DYRN

Heilind Number:SULGCB64DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DYRN
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB64DYRN

Detailed Description

Introducing the GCB64DYRN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. With a pitch of 1.27mm (.05 in) and cantilever contact type, it ensures reliable signal transmission at a voltage of 300 VAC. This connector features two rows with a total of 128 positions, making it ideal for complex circuitry. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its termination method, Card Extender, offers easy installation on PCBs. Operating seamlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for diverse applications. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), saves valuable space on the board. Matte Tin termination plating enhances its robustness. Whether in industrial machinery or consumer electronics, the GCB64DYRN ensures superior performance, meeting the demands of modern connectivity standards.