GCB64DYRQ

Heilind Number:SULGCB64DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DYRQ
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB64DYRQ

Detailed Description

Introducing the GCB64DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring PA9T and Phosphor Bronze construction, guarantees robustness and reliability. With a low amperage rating of 1A and a voltage threshold of 300VAC, it ensures safe and efficient power transmission. The female gender, along with two rows of contacts, offers versatile connectivity options. Its straddle mount and card extender termination method make for easy and secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 1.27mm and 128 positions, it allows for precise and high-density connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. The termination plating of matte tin ensures corrosion resistance. Classified under the hi-rel category, the GCB64DYRQ is engineered to meet stringent reliability standards. Upgrade your PCB connectivity with this advanced and dependable connector.