GCB64DYRT

Heilind Number:SULGCB64DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB64DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB64DYRT
Amperage:1 A
Gender:Female
Number of Contacts:128
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:128
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB64DYRT

Detailed Description

Introducing the GCB64DYRT, a high-performance board to board PCB connector designed for reliable and efficient connectivity in electronic applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission with a current rating of 1A and voltage withstand of 300VAC. With a compact design, it offers 128 positions in a 2-row configuration with a pitch of 1.27mm, ideal for high-density PCB layouts. The threaded mount and card extender termination method guarantee secure installation, while the Cantilever contact type and straddle orientation provide stable connections. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial environments. Its Matte Tin termination plating ensures durability and longevity, meeting the highest standards for performance and reliability. Upgrade your PCB connectivity with the GCB64DYRT for seamless operation and peace of mind.