GCB65DHAD

Heilind Number:SULGCB65DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULGCB65DHAD

Detailed Description

Introducing the GCB65DHAD, a high-performance PA9T and Phosphor Bronze board-to-board connector designed for precision connectivity in electronic systems. With a sleek right-angle orientation and two rows of female connectors, this component offers seamless integration into PCB assemblies. Its Thru Hole termination method ensures secure attachment, while the gold-plated contacts guarantee optimal conductivity. Operating at a maximum voltage of 300 VAC and amperage of 1 A, it meets stringent industry standards for reliability. The Hairpin contact type, along with a pitch of 1.27 mm (.05 in), facilitates efficient signal transmission. With 130 positions and a tail length of 2.54 mm (.1 in), it accommodates complex circuitry with ease. Engineered for durability, it boasts an operating temperature range of -65 to 125 °C and features matte tin termination plating. Whether used in aerospace, defense, or industrial applications, this connector, classified under the hi-rel category, ensures long-lasting performance and signal integrity. Upgrade your connectivity solutions with the GCB65DHAD, setting the benchmark for quality in board-to-board connectors.