GCB65DHAN

Heilind Number:SULGCB65DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DHAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DHAN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULGCB65DHAN

Detailed Description

Introducing the GCB65DHAN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 1A and a voltage of 300VAC. With a compact right-angle orientation and two rows of 130 hairpin contacts on a 1.27mm pitch, it offers efficient connectivity in tight spaces. The thru-hole termination method and matte tin plating guarantee secure and durable attachment to PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Measuring 23.24mm in height and 9.4mm in width, it provides a sturdy and space-saving solution for your electronic designs. Trust the GCB65DHAN for high-reliability connections in your next project.