| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB65DHAS |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 130 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 130 |
| SKU: | SULGCB65DHAS |
GCB65DHAS
| Heilind Number: | SULGCB65DHAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB65DHAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCB65DHAS, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and longevity. With a pitch of 1.27mm and 2 rows of 130 positions, it offers seamless connectivity in compact spaces. The side hole mount and thru-hole termination method guarantee secure attachment to PCBs. Operating at temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and .915in height make it ideal for space-constrained layouts. Trust the GCB65DHAS for efficient and durable board-to-board connections in your electronic designs.

