GCB65DHAT

Heilind Number:SULGCB65DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DHAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DHAT
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULGCB65DHAT

Detailed Description

Introducing the GCB65DHAT, a high-performance PA9T & Phosphor Bronze PCB connector designed for reliability in demanding environments. With a female gender and two rows of contacts, this connector offers secure connectivity. Featuring a threaded mount and through-hole termination method, it ensures stability during assembly. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity. Operating at 300 VAC and 1 A, it meets stringent power requirements. With a pitch of 1.27mm, it's suitable for precise board-to-board connections. The right-angle orientation and 130 positions provide versatility in layout design. Rated for a wide temperature range from -65 to 125°C, it's ideal for industrial applications. The connector's compact size, with a height of .915in and width of 9.4mm, saves valuable board space. Its matte tin termination plating enhances durability. Classified under high-quality board-to-board PCB connectors, card edge connectors, and hi-rel products, the GCB65DHAT is the ultimate solution for mission-critical systems.