GCB65DHBD

Heilind Number:SULGCB65DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DHBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DHBD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB65DHBD

Detailed Description

Introducing the GCB65DHBD, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The two-row, right-angle orientation with hairpin contacts offers efficient connectivity in compact spaces. With 130 positions and a pitch of 1.27mm, it allows for high-density PCB layouts. The thru-hole clearance hole mount type and matte tin termination plating facilitate easy and secure installation. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the GCB65DHBD for robust and dependable board-to-board connections.