GCB65DHBN

Heilind Number:SULGCB65DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DHBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DHBN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB65DHBN

Detailed Description

Featuring a robust construction, the GCB65DHBN is a high-performance PA9T & Phosphor Bronze board-to-board PCB connector designed for demanding applications. With a current rating of 1A and a voltage capacity of 300 VAC, this female connector ensures reliable power transmission. Its two rows of contacts, totaling 130 positions, offer ample connectivity options. The contact material, Phosphor Bronze, plated with gold for enhanced conductivity, guarantees optimal signal transfer. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is suitable for use in various environments. Its right-angle orientation and hairpin contact type facilitate easy and secure connections. With a pitch of 1.27mm and no mounting requirement, it is convenient to install on PCBs. The termination method of thru-hole with matte tin plating ensures durability. Measuring at 23.24mm in height and 9.4mm in width, this connector is compact yet efficient. Trusted for its performance and quality, the GCB65DHBN is ideal for applications in aerospace, defense, telecommunications, and industrial sectors.