GCB65DHBR

Heilind Number:SULGCB65DHBR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DHBR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DHBR
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB65DHBR

Detailed Description

The GCB65DHBR is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T and phosphor bronze construction, this female connector offers exceptional durability and conductivity. With a current rating of 1A and a voltage rating of 300VAC, it ensures safe and efficient power delivery. The two rows of hairpin contacts, plated with gold for optimal signal integrity, provide a total of 130 positions on a 1.27mm pitch. Its right-angle orientation and metal board lock mounting type make it suitable for secure and space-saving installations. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications where reliability is paramount. With a compact size of 9.4mm in width and 23.24mm in height, it offers easy integration onto PCBs. The termination method using thru-hole soldering and matte tin plating ensures a strong and lasting connection. Perfect for high-reliability electronic systems, the GCB65DHBR is a top choice for professionals seeking superior performance in their designs.