GCB65DHBS

Heilind Number:SULGCB65DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DHBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DHBS
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB65DHBS

Detailed Description

The GCB65DHBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power transmission with a low amperage of 1A. With a female gender and two rows, it offers versatile connectivity options. The side hole mount type and through-hole termination method guarantee secure installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the hairpin design enhances signal integrity. Operating at voltages of up to 300VAC, this connector is suitable for a wide range of electronic devices. Its right-angle orientation and 130 positions make it ideal for compact PCB layouts. With a tail length of 4.32mm and a compact connector height of 23.24mm, it saves space without compromising performance. The matte tin termination plating ensures long-term durability, even in harsh environments. Overall, the GCB65DHBS is a top-of-the-line connector that meets the highest standards of quality and reliability.