GCB65DHBT

Heilind Number:SULGCB65DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DHBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DHBT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:130
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB65DHBT

Detailed Description

GCB65DHBT is a high-performance board-to-board PCB connector designed for demanding applications. It features a durable construction with PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring reliable signal transmission. With a voltage rating of 300VAC and an amperage of 1A, this connector is suitable for power and data connectivity. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. Its right-angle orientation and two rows of hairpin contacts offer efficient space utilization with 130 positions available. Operating within a wide temperature range of -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of .915 inches and a width of .37 inches, makes it versatile for various electronic devices. Terminated with Matte Tin, it complies with industry standards for RoHS and REACH. Trusted for its high reliability, the GCB65DHBT is a top choice for aerospace, defense, and industrial applications.