GCB65DHRN

Heilind Number:SULGCB65DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DHRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DHRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULGCB65DHRN

Detailed Description

Introducing the GCB65DHRN, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 130 positions, allowing for secure and reliable connections. With an amperage rating of 1A and a voltage capacity of 300VAC, it ensures efficient power transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and card extender termination method offer easy and secure installation. Operating smoothly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for use in rugged environments. The matte tin termination plating enhances durability, while its compact dimensions of 9.4mm width and 15.49mm height make it suitable for space-constrained applications. Trust the GCB65DHRN for seamless and durable board-to-board connections in your projects.