GCB65DHRT

Heilind Number:SULGCB65DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DHRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DHRT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:130
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB65DHRT

Detailed Description

Featuring a robust construction, the GCB65DHRT PCB connector is designed for high-performance applications. Engineered with PA9T and Phosphor Bronze materials, it ensures durability and reliable conductivity. With a current rating of 1A and a voltage capacity of 300VAC, this connector is suitable for demanding electronic setups. Its female gender, 2 rows of contacts, and threaded mount type offer secure and stable connections. The termination method using Card Extender and contact plating of Gold on Phosphor Bronze contacts guarantee efficient signal transmission. With a pitch of 1.27mm and 130 positions, it provides ample connectivity options. The connector's hairpin contact type, straddle orientation, and operating temperature range of -65 to 125°C make it versatile for various environments. Additionally, its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-restricted PCB layouts. The termination plating of Matte Tin ensures corrosion resistance, further enhancing its longevity. Overall, the GCB65DHRT is a high-quality component in the Board To Board PCB Connectors category, meeting stringent performance standards for reliable connectivity in critical systems.