GCB65DYFD

Heilind Number:SULGCB65DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DYFD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DYFD
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB65DYFD

Detailed Description

The GCB65DYFD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 inches) and a straight orientation, this connector features two rows for secure connectivity. Its female gender and cantilever contact type ensure reliable signal transmission. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts and matte tin termination provide excellent corrosion resistance. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. With 130 positions and a tail length of 2.54mm (.1 inch), it allows for versatile connectivity options. Compact in size, with a height of only .61 inches (15.49mm) and a width of 9.4mm (.37 inches), it is ideal for space-constrained applications. Whether used in aerospace, telecommunications, or industrial settings, the GCB65DYFD guarantees high reliability and performance.