GCB65DYFN

Heilind Number:SULGCB65DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DYFN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DYFN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB65DYFN

Detailed Description

The GCB65DYFN is a high-performance female connector designed for board-to-board PCB applications. With a compact form factor and two rows of 130 positions, this connector offers versatile connectivity options. Its surface mount termination method, along with matte tin plating, ensures secure and reliable attachment to PCBs. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding industrial environments. With a cantilever contact type and straight orientation, it facilitates easy and efficient mating. The connector's 1A amperage rating and 1.27mm pitch make it ideal for high-speed data transmission. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving benefits without compromising on performance. Trust the GCB65DYFN for seamless and robust board-to-board connections in your electronic designs.