GCB65DYFT

Heilind Number:SULGCB65DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DYFT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DYFT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB65DYFT

Detailed Description

The GCB65DYFT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of contacts, this connector offers reliable connectivity in a compact form factor. Its female gender and surface mount termination method make it easy to integrate into your PCB designs. Constructed with PA9T housing and phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. With a voltage rating of 300VAC and an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. The cantilever contact type provides secure connections, while the straight orientation and 130 positions allow for efficient signal transmission. The connector's matte tin termination plating further enhances its reliability. Perfect for applications where high performance and durability are essential, the GCB65DYFT is a top choice for engineers in the aerospace, defense, and industrial sectors.