GCB65DYHN

Heilind Number:SULGCB65DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DYHN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DYHN
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB65DYHN

Detailed Description

Introducing the GCB65DYHN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Featuring a durable construction of PA9T and phosphor bronze with gold plating, this connector ensures reliable signal transmission. With an amperage rating of 1A and a voltage capacity of 300VAC, it meets the demands of various power requirements. The connector, designed for female gender, offers two rows of 130 cantilever contacts, guaranteeing a secure and stable connection. Its thru-hole termination method and matte tin plating make installation easy and long-lasting. Operating flawlessly in a wide temperature range from -65 to 125°C, the GCB65DYHN is suitable for diverse environments. With a compact size of 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Trust in this connector for efficient and durable board-to-board connections.