GCB65DYHT

Heilind Number:SULGCB65DYHT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DYHT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DYHT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:130
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB65DYHT

Detailed Description

Introducing the GCB65DYHT, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission. With a compact form factor and a threaded mount type, this connector is perfect for secure installations. Featuring PA9T and phosphor bronze construction with gold contact plating, it ensures superior conductivity and durability. With a current rating of 1A and a voltage rating of 300VAC, it meets the demands of various electronic applications. The cantilever contact type and thru-hole termination method guarantee easy and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With two rows and 130 positions, it offers ample connectivity options. The connector's tail length of 3.18mm and connector height of 15.49mm make it versatile for different PCB layouts. Ideal for high-density and high-reliability applications, the GCB65DYHT is a must-have component for your electronic projects.