GCB65DYRD

Heilind Number:SULGCB65DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DYRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULGCB65DYRD

Detailed Description

Introducing the GCB65DYRD, a high-performance board-to-board PCB connector designed for critical applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliability in demanding environments. With an amperage rating of 1A and a voltage capacity of 300VAC, it provides efficient power transmission. The dual-row design with 130 positions offers ample connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal conductivity. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial systems. Its straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Trust the GCB65DYRD for secure and efficient board-to-board connections in your mission-critical projects.