GCB65DYRN

Heilind Number:SULGCB65DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DYRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DYRN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:130
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:130
SKU:SULGCB65DYRN

Detailed Description

The GCB65DYRN Connector boasts a cutting-edge design, featuring two rows of female connectors crafted from high-performance PA9T and Phosphor Bronze materials. With an amperage rating of 1A and a voltage capacity of 300VAC, this connector ensures reliable power transmission. Its contact plating of gold guarantees optimal conductivity, while the termination method via Card Extender offers easy installation. The 130 positions, spaced at a pitch of 1.27mm, accommodate a wide range of connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. Its straddle orientation and cantilever contact type further enhance its versatility. Boasting a compact size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The Matte Tin termination plating ensures durability and longevity, making it a reliable choice for Board To Board PCB and Card Edge connections.