| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCB65DYRQ |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 130 |
| Number of Rows: | 2 |
| Mount Type: | Straddle Mount |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 130 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCB65DYRQ |
GCB65DYRQ
| Heilind Number: | SULGCB65DYRQ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCB65DYRQ |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with our high-performance GCB65DYRQ Board To Board PCB Connector. Designed for reliability in demanding environments, this connector features PA9T and Phosphor Bronze construction with Gold plating for optimal conductivity. With a 1A amperage rating and 300VAC voltage capability, it ensures safe and efficient power transmission. The Cantilever contact type and Straddle orientation make for secure and stable connections, while the Card Extender termination method simplifies installation. With 130 positions and a 1.27mm pitch, it offers ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in the GCB65DYRQ for dependable performance in your PCB setups.

