GCB65DYRT

Heilind Number:SULGCB65DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB65DYRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB65DYRT
Amperage:1 A
Gender:Female
Number of Contacts:130
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:130
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULGCB65DYRT

Detailed Description

The GCB65DYRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of electronic systems. The connector has two rows of 130 positions each, with a pitch of 1.27mm (.05 in) for easy connectivity. Its cantilever contact type and straddle orientation provide secure mating, while the termination method of card extender allows for efficient installation. Operating in temperatures ranging from -65 to 125°C, it is ideal for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, this connector offers a compact solution for PCB connectivity. With matte tin termination plating and compliance with high-reliability standards, the GCB65DYRT ensures long-lasting performance in aerospace, defense, and other mission-critical applications.