GCB66DHAD

Heilind Number:SULGCB66DHAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DHAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DHAD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULGCB66DHAD

Detailed Description

Introducing the GCB66DHAD, a high-performance PA9T and phosphor bronze female connector designed for seamless board-to-board and card edge connectivity. This meticulously crafted component boasts contact plating in gold, ensuring optimal signal transmission and durability. With a pitch of 1.27mm and 300VAC voltage rating, it guarantees reliable power and data transfer in various applications. Featuring a hairpin contact type and right-angle orientation, it facilitates easy and secure connections in tight spaces. The 2-row design with 132 positions offers ample connectivity options, while the termination method via thru hole with matte tin plating guarantees robust soldering. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. With a compact size of .915" in height and 9.4mm in width, it fits perfectly on PCBs without sacrificing performance. Trust in the GCB66DHAD for efficient and dependable interconnections in your electronic systems.