GCB66DHAR

Heilind Number:SULGCB66DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCB66DHAR
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCB66DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:132
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:132
SKU:SULGCB66DHAR

Detailed Description

Introducing the GCB66DHAR, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction featuring PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. It offers dual rows with a total of 132 positions, allowing for versatile connectivity. The hairpin contact type and right-angle orientation provide secure mating in tight spaces. Operating at a voltage of 300 VAC and an extended temperature range from -65 to 125 °C, it guarantees optimal performance under harsh conditions. The connector's metal board lock mount type and thru-hole termination method ensure easy and secure installation on PCBs. With a compact size of 9.4mm width and 23.24mm height, it saves valuable board space without compromising on functionality. Trust the GCB66DHAR for your mission-critical connectivity needs in aerospace, defense, and industrial applications.